EPCOS, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 60mA Idc Q:27
- RS Stock No.:
- 801-9526
- Mfr. Part No.:
- B82422T1473K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 801-9526
- Mfr. Part No.:
- B82422T1473K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 47 μH | |
| Maximum DC Current | 60mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 7Ω | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 15MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 27 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 47 μH | ||
Maximum DC Current 60mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 7Ω | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 15MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 27 | ||
- COO (Country of Origin):
- HU
