EPCOS, B82476A1, SMD Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 1.5A Idc
- RS Stock No.:
- 773-0698
- Mfr. Part No.:
- B82476A1683M000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 773-0698
- Mfr. Part No.:
- B82476A1683M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 68 μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | SMD | |
| Length | 12.95mm | |
| Depth | 9.4mm | |
| Height | 5.08mm | |
| Dimensions | 12.95 x 9.4 x 5.08mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 160mΩ | |
| Series | B82476A1 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 68 μH | ||
Maximum DC Current 1.5A | ||
Package/Case SMD | ||
Length 12.95mm | ||
Depth 9.4mm | ||
Height 5.08mm | ||
Dimensions 12.95 x 9.4 x 5.08mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 160mΩ | ||
Series B82476A1 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
