EPCOS, B82476A1, SMD Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 800mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
773-0688
Mfr. Part No.:
B82476A1224M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

220 μH

Maximum DC Current

800mA

Package/Case

SMD

Length

12.95mm

Depth

9.4mm

Height

5.08mm

Dimensions

12.95 x 9.4 x 5.08mm

Tolerance

±20%

Maximum DC Resistance

530mΩ

Series

B82476A1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN