EPCOS, B82476A1, SMD Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 3.9A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
773-0672
Mfr. Part No.:
B82476A1103M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

10 μH

Maximum DC Current

3.9A

Package/Case

SMD

Length

12.95mm

Depth

9.4mm

Height

5.08mm

Dimensions

12.95 x 9.4 x 5.08mm

Tolerance

±20%

Maximum DC Resistance

27mΩ

Series

B82476A1

Core Material

Ferrite

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy