Panasonic, ETQP5M, PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 680 nH ±20% Wire-Wound 31.5A Idc
- RS Stock No.:
- 770-9423
- Mfr. Part No.:
- ETQP5MR68YLC
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 770-9423
- Mfr. Part No.:
- ETQP5MR68YLC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 680 nH | |
| Maximum DC Current | 31.5A | |
| Package/Case | PCC-M | |
| Length | 10.9mm | |
| Depth | 10mm | |
| Height | 5mm | |
| Dimensions | 10.9 x 10 x 5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.93mΩ | |
| Series | ETQP5M | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 680 nH | ||
Maximum DC Current 31.5A | ||
Package/Case PCC-M | ||
Length 10.9mm | ||
Depth 10mm | ||
Height 5mm | ||
Dimensions 10.9 x 10 x 5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.93mΩ | ||
Series ETQP5M | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
