Panasonic, ETQP5M, 0854 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 48 μH ±20% Wire-Wound 3.4A Idc
- RS Stock No.:
- 770-9417
- Mfr. Part No.:
- ETQP5M470YFK
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 770-9417
- Mfr. Part No.:
- ETQP5M470YFK
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 48 μH | |
| Maximum DC Current | 3.4A | |
| Package/Case | 0854 | |
| Length | 8.5mm | |
| Depth | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 5.4mm | |
| Dimensions | 8.5 x 8 x 5.4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 138mΩ | |
| Series | ETQP5M | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 48 μH | ||
Maximum DC Current 3.4A | ||
Package/Case 0854 | ||
Length 8.5mm | ||
Depth 8mm | ||
Automotive Standard AEC-Q200 | ||
Height 5.4mm | ||
Dimensions 8.5 x 8 x 5.4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 138mΩ | ||
Series ETQP5M | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
