Cooper Bussmann, FP1005, 1005 Wire-wound SMD Inductor with a Ferrite Core, 108 nH ±10% Wire-Wound 47A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-0570
Mfr. Part No.:
FP1005R1-R15-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

108 nH

Maximum DC Current

47A

Package/Case

1005

Length

10.2mm

Depth

7mm

Height

4.95mm

Dimensions

10.2 x 7 x 4.95mm

Tolerance

±10%

Maximum DC Resistance

390µΩ

Series

FP1005

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Related links