Cooper Bussmann, DR124, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±20% Wire-Wound 14A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-0902
Mfr. Part No.:
DR124-1R5-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

1.5 μH

Maximum DC Current

14A

Package/Case

0124

Length

12.5mm

Depth

12.5mm

Height

4.5mm

Dimensions

12.5 x 12.5 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

5.7mΩ

Series

DR124

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Related links