EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 5A Idc
- RS Stock No.:
- 769-5838
- Mfr. Part No.:
- B82477R4153M100
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 769-5838
- Mfr. Part No.:
- B82477R4153M100
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 15 μH | |
| Maximum DC Current | 5A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 8.5mm | |
| Dimensions | 12.5 x 12.5 x 8.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 25mΩ | |
| Series | B82477-R4 | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 15 μH | ||
Maximum DC Current 5A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 8.5mm | ||
Dimensions 12.5 x 12.5 x 8.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 25mΩ | ||
Series B82477-R4 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN

