TE Connectivity, 3654, 0402 (1005M) Unshielded Wire-wound SMD Inductor 6.2 nH ±5% Wire-Wound 1.6A Idc Q:73

Stock information currently inaccessible
RS Stock No.:
763-8542
Mfr. Part No.:
1-2176086-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

6.2 nH

Maximum DC Current

1.6A

Package/Case

0402 (1005M)

Length

1.15mm

Depth

0.7mm

Height

0.6mm

Dimensions

1.15 x 0.7 x 0.6mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

50mΩ

Series

3654

Maximum Self Resonant Frequency

5.8GHz

Minimum Quality Factor

73

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy