Panasonic, ELL6S, ELL6SH Shielded Wire-wound SMD Inductor 390 μH ±20% Wire-Wound 210mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
749-8671
Mfr. Part No.:
ELL6SH391M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

390 μH

Maximum DC Current

210mA

Package/Case

ELL6SH

Length

6mm

Depth

6mm

Height

3mm

Dimensions

6 x 6 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.8Ω

Series

ELL6S

Inductor Construction

Wire-Wound

COO (Country of Origin):
ID