Panasonic, ELL6S, ELL6SH Shielded Wire-wound SMD Inductor 270 μH ±20% Wire-Wound 260mA Idc

Stock information currently inaccessible
RS Stock No.:
749-8669
Mfr. Part No.:
ELL6SH271M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

270 μH

Maximum DC Current

260mA

Package/Case

ELL6SH

Length

6mm

Depth

6mm

Height

3mm

Dimensions

6 x 6 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.4Ω

Series

ELL6S

Inductor Construction

Wire-Wound

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy