Panasonic, ELL3FU, 3012 Shielded Wire-wound SMD Inductor 10 μH ±20% Shielded 800mA Idc
- RS Stock No.:
- 749-8603
- Mfr. Part No.:
- ELL3FU100M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 749-8603
- Mfr. Part No.:
- ELL3FU100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10 μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 300mΩ | |
| Series | ELL3FU | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10 μH | ||
Maximum DC Current 800mA | ||
Package/Case 3012 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 300mΩ | ||
Series ELL3FU | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- ID


