RS PRO, 31 Unshielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3.9A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
740-9319
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

10 μH

Maximum DC Current

3.9A

Package/Case

31

Length

12.8mm

Depth

9.3mm

Height

5mm

Dimensions

12.8 x 9.3 x 5mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

38mΩ

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Related links