RS PRO, 16 Unshielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 500mA Idc

Stock information currently inaccessible
RS Stock No.:
740-9268
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

47 μH

Maximum DC Current

500mA

Package/Case

16

Length

6.6mm

Depth

4.45mm

Height

2.92mm

Dimensions

6.6 x 4.45 x 2.92mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

640mΩ

Maximum Self Resonant Frequency

14MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy