Panasonic, ELJFA, 3225 Wire-wound SMD Inductor 39 μH ±5% Wire-Wound 105mA Idc Q:30
- RS Stock No.:
- 729-9579
- Mfr. Part No.:
- ELJFA390JFD
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 729-9579
- Mfr. Part No.:
- ELJFA390JFD
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 39 μH | |
| Maximum DC Current | 105mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 6Ω | |
| Series | ELJFA | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 39 μH | ||
Maximum DC Current 105mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 6Ω | ||
Series ELJFA | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP

