Panasonic, ELJPB, 4532 Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 90mA Idc Q:20
- RS Stock No.:
- 729-9553
- Mfr. Part No.:
- ELJPB221KF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 729-9553
- Mfr. Part No.:
- ELJPB221KF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 220 μH | |
| Maximum DC Current | 90mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 9Ω | |
| Series | ELJPB | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -20°C | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 220 μH | ||
Maximum DC Current 90mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 9Ω | ||
Series ELJPB | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Moulded Yes | ||
Minimum Operating Temperature -20°C | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP
