Panasonic, ELJPA Wire-wound SMD Inductor 150 μH ±10% Wire-Wound 70mA Idc Q:20

Stock information currently inaccessible
RS Stock No.:
729-9456
Mfr. Part No.:
ELJPA151KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

150 μH

Maximum DC Current

70mA

Tolerance

±10%

Maximum DC Resistance

Series

ELJPA

Maximum Self Resonant Frequency

5.5MHz

Minimum Operating Temperature

-20°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Quality Factor

20

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy