Panasonic, ELJPC Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 285mA Idc Q:8
- RS Stock No.:
- 729-9361
- Mfr. Part No.:
- ELJPC4R7MF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 729-9361
- Mfr. Part No.:
- ELJPC4R7MF
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 285mA | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.2Ω | |
| Series | ELJPC | |
| Maximum Self Resonant Frequency | 43MHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 4.7 μH | ||
Maximum DC Current 285mA | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.2Ω | ||
Series ELJPC | ||
Maximum Self Resonant Frequency 43MHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
