Panasonic, ELJNA, 3225 Wire-wound SMD Inductor 2.2 μH ±5% Wire-Wound 110mA Idc Q:13
- RS Stock No.:
- 729-6198
- Mfr. Part No.:
- ELJNA2R2JF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 729-6198
- Mfr. Part No.:
- ELJNA2R2JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 110mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 3.2Ω | |
| Series | ELJNA | |
| Maximum Self Resonant Frequency | 80MHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2.2 μH | ||
Maximum DC Current 110mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 3.2Ω | ||
Series ELJNA | ||
Maximum Self Resonant Frequency 80MHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 13 | ||



