Panasonic, ELJNA, 3225 Wire-wound SMD Inductor 56 nH ±20% Wire-Wound 420mA Idc Q:10
- RS Stock No.:
- 729-6148
- Mfr. Part No.:
- ELJNA56NMF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 729-6148
- Mfr. Part No.:
- ELJNA56NMF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 56 nH | |
| Maximum DC Current | 420mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 220mΩ | |
| Series | ELJNA | |
| Maximum Self Resonant Frequency | 600MHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 56 nH | ||
Maximum DC Current 420mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 220mΩ | ||
Series ELJNA | ||
Maximum Self Resonant Frequency 600MHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 10 | ||

