Panasonic, ELJNC, 2520 Wire-wound SMD Inductor 680 nH ±5% Wire-Wound 110mA Idc Q:10

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
729-6141
Mfr. Part No.:
ELJNCR68JF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

680 nH

Maximum DC Current

110mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Tolerance

±5%

Maximum DC Resistance

1.85Ω

Series

ELJNC

Maximum Self Resonant Frequency

130MHz

Minimum Quality Factor

10

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP