Panasonic, ELJRE Wire-wound SMD Inductor 8.2 nH ±10% Wire-Wound 1.7A Idc Q:9
- RS Stock No.:
- 729-5952
- Mfr. Part No.:
- ELJPE8N2KFA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 729-5952
- Mfr. Part No.:
- ELJPE8N2KFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 8.2 nH | |
| Maximum DC Current | 1.7A | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 60mΩ | |
| Series | ELJRE | |
| Maximum Self Resonant Frequency | 3.5GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 8.2 nH | ||
Maximum DC Current 1.7A | ||
Tolerance ±10% | ||
Maximum DC Resistance 60mΩ | ||
Series ELJRE | ||
Maximum Self Resonant Frequency 3.5GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 9 | ||
- COO (Country of Origin):
- JP


