Panasonic, ELJFC/SC, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±5% Wire-Wound 70mA Idc Q:20
- RS Stock No.:
- 729-5084
- Mfr. Part No.:
- ELJFC680JF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 729-5084
- Mfr. Part No.:
- ELJFC680JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 68 μH | |
| Maximum DC Current | 70mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Dimensions | 2.5 x 2 x 1.6mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 16.6Ω | |
| Series | ELJFC/SC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Quality Factor | 20 | |
| Maximum Operating Temperature | +85°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 68 μH | ||
Maximum DC Current 70mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.6mm | ||
Dimensions 2.5 x 2 x 1.6mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 16.6Ω | ||
Series ELJFC/SC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Quality Factor 20 | ||
Maximum Operating Temperature +85°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP

