Panasonic, ELJFC/SC, 1008 (2520M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±10% Wire-Wound 170mA

Stock information currently inaccessible
RS Stock No.:
729-5016
Mfr. Part No.:
ELJFCR33KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

330 nH

Maximum DC Current

170mA

Package/Case

1008 (2520M)

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

850mΩ

Series

ELJFC/SC

Core Material

Ferrite

Maximum Self Resonant Frequency

190MHz

Moulded

Yes

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy