Panasonic, ELJRE, 0603 (1608M) Wire-wound SMD Inductor 82 nH ±2% Wire-Wound 250mA Idc Q:12

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
729-4996
Mfr. Part No.:
ELJRE82NGFA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

82 nH

Maximum DC Current

250mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±2%

Maximum DC Resistance

1.5Ω

Series

ELJRE

Maximum Self Resonant Frequency

1.5GHz

Minimum Quality Factor

12

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy