Panasonic, ELJRE, 0603 (1608M) Wire-wound SMD Inductor 1.8 nH ±0.2nH Wire-Wound 500mA Idc Q:8
- RS Stock No.:
- 729-4928
- Mfr. Part No.:
- ELJRE1N8ZFA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 729-4928
- Mfr. Part No.:
- ELJRE1N8ZFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 1.8 nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 80mΩ | |
| Series | ELJRE | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 1.8 nH | ||
Maximum DC Current 500mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 80mΩ | ||
Series ELJRE | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP


