Panasonic, ELJLC, 2520 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 240mA Idc
- RS Stock No.:
- 726-3687
- Mfr. Part No.:
- ELJLC100KF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 726-3687
- Mfr. Part No.:
- ELJLC100KF
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10 μH | |
| Maximum DC Current | 240mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Dimensions | 2.5 x 2 x 1.6mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.6Ω | |
| Series | ELJLC | |
| Moulded | Yes | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10 μH | ||
Maximum DC Current 240mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.6mm | ||
Dimensions 2.5 x 2 x 1.6mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.6Ω | ||
Series ELJLC | ||
Moulded Yes | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP


