EPCOS, B82559A Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.3 μH ±7% Wire-Wound
- RS Stock No.:
- 706-2923
- Mfr. Part No.:
- B82559A3232A025
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 706-2923
- Mfr. Part No.:
- B82559A3232A025
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 2.3 μH | |
| Length | 25.3mm | |
| Depth | 23.5mm | |
| Height | 11.95mm | |
| Dimensions | 25.3 x 23.5 x 11.95mm | |
| Shielded | Yes | |
| Tolerance | ±7% | |
| Maximum DC Resistance | 600µΩ | |
| Series | B82559A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 2.3 μH | ||
Length 25.3mm | ||
Depth 23.5mm | ||
Height 11.95mm | ||
Dimensions 25.3 x 23.5 x 11.95mm | ||
Shielded Yes | ||
Tolerance ±7% | ||
Maximum DC Resistance 600µΩ | ||
Series B82559A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
