TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 2.6 nH ±0.2nH Multilayer 440mA Idc Q:13

Stock information currently inaccessible
RS Stock No.:
701-6831
Mfr. Part No.:
36401E2N6ATDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

2.6 nH

Maximum DC Current

440mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Tolerance

±0.2nH

Maximum DC Resistance

350mΩ

Series

3640

Maximum Self Resonant Frequency

8GHz

Minimum Quality Factor

13

Minimum Operating Temperature

-40°C

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy