Panasonic, ELJFB, 1812 (4532M) Wire-wound SMD Inductor 6.8 μH ±20% Wire-Wound 310mA Idc Q:50
- RS Stock No.:
- 620-8727
- Mfr. Part No.:
- ELJFB6R8MF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 620-8727
- Mfr. Part No.:
- ELJFB6R8MF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 310mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1Ω | |
| Series | ELJFB | |
| Maximum Self Resonant Frequency | 26MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 50 | |
| Moulded | Yes | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 6.8 μH | ||
Maximum DC Current 310mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1Ω | ||
Series ELJFB | ||
Maximum Self Resonant Frequency 26MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 50 | ||
Moulded Yes | ||
Minimum Operating Temperature -20°C | ||
