Panasonic, ELL6S Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 410mA Idc
- RS Stock No.:
- 540-9496
- Mfr. Part No.:
- ELL6SH221M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 540-9496
- Mfr. Part No.:
- ELL6SH221M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 220 μH | |
| Maximum DC Current | 410mA | |
| Length | 6.4mm | |
| Depth | 6mm | |
| Height | 3.3mm | |
| Dimensions | 6.4 x 6 x 3.3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 840mΩ | |
| Series | ELL6S | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 220 μH | ||
Maximum DC Current 410mA | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 3.3mm | ||
Dimensions 6.4 x 6 x 3.3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 840mΩ | ||
Series ELL6S | ||
Inductor Construction Wire-Wound | ||

