Panasonic, ELL6S Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 1.1A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
540-9345
Mfr. Part No.:
ELL6SH150M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

15 μH

Maximum DC Current

1.1A

Length

6.4mm

Depth

6mm

Height

3mm

Dimensions

6.4 x 6 x 3mm

Tolerance

±20%

Maximum DC Resistance

96mΩ

Series

ELL6S

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy