Panasonic, ELL6R Wire-wound SMD Inductor 180 μH ±20% Wire-Wound 230mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
540-9193
Mfr. Part No.:
ELL6RH181M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

180 μH

Maximum DC Current

230mA

Length

6.4mm

Depth

6mm

Height

2.8mm

Dimensions

6.4 x 6 x 2.8mm

Tolerance

±20%

Maximum DC Resistance

Series

ELL6R

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy