Panasonic, ELL6R Wire-wound SMD Inductor 120 μH ±20% Wire-Wound 280mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
540-9165
Mfr. Part No.:
ELL6RH121M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

120 μH

Maximum DC Current

280mA

Length

6.4mm

Depth

6mm

Height

2.8mm

Dimensions

6.4 x 6 x 2.8mm

Tolerance

±20%

Maximum DC Resistance

1.5Ω

Series

ELL6R

Inductor Construction

Wire-Wound