TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 10 μH ±5% Wire-Wound 150mA Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-4222
Mfr. Part No.:
36502C103JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

10 μH

Maximum DC Current

150mA

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Tolerance

±5%

Maximum DC Resistance

Series

3650

Maximum Self Resonant Frequency

20MHz

Minimum Quality Factor

15

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy