TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 820 nH ±5% Wire-Wound 400mA Idc Q:45
- RS Stock No.:
- 532-4070
- Mfr. Part No.:
- 36502CR82JTDG
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 532-4070
- Mfr. Part No.:
- 36502CR82JTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 820 nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 1008 | |
| Length | 2.92mm | |
| Depth | 2.79mm | |
| Height | 2.1mm | |
| Dimensions | 2.92 x 2.79 x 2.1mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.61Ω | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 350MHz | |
| Minimum Quality Factor | 45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 820 nH | ||
Maximum DC Current 400mA | ||
Package/Case 1008 | ||
Length 2.92mm | ||
Depth 2.79mm | ||
Height 2.1mm | ||
Dimensions 2.92 x 2.79 x 2.1mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.61Ω | ||
Series 3650 | ||
Maximum Self Resonant Frequency 350MHz | ||
Minimum Quality Factor 45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
