TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 680 nH ±5% Wire-Wound 400mA Idc Q:45

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-4042
Mfr. Part No.:
36502CR68JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

680 nH

Maximum DC Current

400mA

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Tolerance

±5%

Maximum DC Resistance

1.47Ω

Series

3650

Maximum Self Resonant Frequency

375MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

45

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy