TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 270 nH ±5% Wire-Wound 500mA Idc Q:45

Stock information currently inaccessible
RS Stock No.:
532-3948
Mfr. Part No.:
36502CR27JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

270 nH

Maximum DC Current

500mA

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Tolerance

±5%

Maximum DC Resistance

910mΩ

Series

3650

Maximum Self Resonant Frequency

600MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

45

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy