TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 150 nH ±5% Wire-Wound 580mA Idc Q:45

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-3904
Mfr. Part No.:
36502CR15JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

150 nH

Maximum DC Current

580mA

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Tolerance

±5%

Maximum DC Resistance

700mΩ

Series

3650

Maximum Self Resonant Frequency

850MHz

Minimum Quality Factor

45

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy