TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 27 nH ±5% Wire-Wound 1A Idc Q:55

Stock information currently inaccessible
RS Stock No.:
532-3780
Mfr. Part No.:
36502C27NJTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

27 nH

Maximum DC Current

1A

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Tolerance

±5%

Maximum DC Resistance

130mΩ

Series

3650

Maximum Self Resonant Frequency

1.6GHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

55

COO (Country of Origin):
TW