TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 24 nH ±5% Wire-Wound 1A Idc Q:55

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-3768
Mfr. Part No.:
36502C24NJTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

24 nH

Maximum DC Current

1A

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Tolerance

±5%

Maximum DC Resistance

120mΩ

Series

3650

Maximum Self Resonant Frequency

1.9GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

55

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy