TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 1.2 μH ±5% Wire-Wound 170mA Idc Q:18

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
532-3651
Mfr. Part No.:
36502A1R2JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

1.2 μH

Maximum DC Current

170mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

2.5Ω

Series

3650

Maximum Self Resonant Frequency

100MHz

Minimum Quality Factor

18

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Related links