TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 220 nH ±5% Wire-Wound 400mA Idc Q:50

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-3465
Mfr. Part No.:
36502AR22JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

220 nH

Maximum DC Current

400mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

700mΩ

Series

3650

Maximum Self Resonant Frequency

850MHz

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy