TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 120 nH ±5% Wire-Wound 300mA Idc Q:32

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-3033
Mfr. Part No.:
36501JR12JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

120 nH

Maximum DC Current

300mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

650mΩ

Series

3650

Maximum Self Resonant Frequency

1.3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

32

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy