TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 600mA Idc Q:38

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-2967
Mfr. Part No.:
36501J56NJTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

56 nH

Maximum DC Current

600mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

310mΩ

Series

3650

Maximum Self Resonant Frequency

1.9GHz

Minimum Quality Factor

38

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy