TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 47 nH ±5% Wire-Wound 600mA Idc Q:38

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-2945
Mfr. Part No.:
36501J47NJTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

47 nH

Maximum DC Current

600mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

280mΩ

Series

3650

Maximum Self Resonant Frequency

2GHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

38

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy