TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 3.6 nH ±5% Wire-Wound 700mA Idc Q:22
- RS Stock No.:
- 532-2664
- Mfr. Part No.:
- 36501J3N6JTDG
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 532-2664
- Mfr. Part No.:
- 36501J3N6JTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 3.6 nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.8mm | |
| Depth | 1.12mm | |
| Height | 1.02mm | |
| Dimensions | 1.8 x 1.12 x 1.02mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 63mΩ | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 5.8GHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 22 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 3.6 nH | ||
Maximum DC Current 700mA | ||
Package/Case 0603 (1608M) | ||
Length 1.8mm | ||
Depth 1.12mm | ||
Height 1.02mm | ||
Dimensions 1.8 x 1.12 x 1.02mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 63mΩ | ||
Series 3650 | ||
Maximum Self Resonant Frequency 5.8GHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 22 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
