TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 2.2 nH ±5% Wire-Wound 700mA Idc Q:20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-2642
Mfr. Part No.:
36501J2N2JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

2.2 nH

Maximum DC Current

700mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

100mΩ

Series

3650

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy