TE Connectivity, 3650, 0402 (1005M) Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 100mA Idc Q:22

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-2591
Mfr. Part No.:
36501E56NJTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

56 nH

Maximum DC Current

100mA

Package/Case

0402 (1005M)

Length

1.27mm

Depth

0.76mm

Height

0.61mm

Dimensions

1.27 x 0.76 x 0.61mm

Tolerance

±5%

Maximum DC Resistance

970mΩ

Series

3650

Maximum Self Resonant Frequency

1.76GHz

Minimum Quality Factor

22

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy